| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-612 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-612 |
516-038-520-612
| Heilind Number: | EDA516-038-520-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-612 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, a crucial component for seamless electronic connectivity. Designed for efficiency and durability, this connector boasts a contact material of Copper Alloy with Gold over Nickel plating, ensuring optimal conductivity and corrosion resistance. With a contact type of PC Tail, it offers a secure and reliable connection for your PCB applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Trust in this connector to deliver consistent performance, with an amperage rating of 8.5 A, making it ideal for power and signal transmission. Upgrade your setup with this essential component for enhanced functionality and reliability.

