| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-615 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-615 |
516-038-520-615
| Heilind Number: | EDA516-038-520-615 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-615 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Rack & Panel Connector. Designed for seamless integration in various applications, it features durable construction with copper alloy contacts plated in gold over nickel for optimal conductivity and corrosion resistance. The PC Tail contact type ensures secure and reliable mating, while its 8.5 A amperage rating can accommodate power-hungry devices. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector guarantees reliable performance even in harsh environments. Perfect for board-to-board connections in PCB assemblies, it offers a versatile solution for your connectivity needs. Upgrade your systems with this essential component and experience seamless data transfer and power delivery.

