| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-616 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-616 |
516-038-520-616
| Heilind Number: | EDA516-038-520-616 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-616 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in electronic systems, it boasts a durable construction with copper alloy contacts plated in gold over nickel for optimal conductivity and corrosion resistance. With a contact type of PC Tail, it ensures secure and reliable connections for your applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in its 8.5A amperage capacity to handle power efficiently, making it an essential component for your projects. Elevate your PCB design with this top-of-the-line connector.

