| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-621 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-621 |
516-038-520-621
| Heilind Number: | EDA516-038-520-621 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-621 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless board-to-board integration. Boasting a robust construction and reliable copper alloy contacts plated with gold over nickel, it ensures optimal conductivity and longevity. The PC Tail contact type facilitates easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Perfect for a variety of applications, this connector is a must-have for any electronic setup in need of secure and efficient connections. Elevate your connectivity game with this essential component.

