| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-622 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-622 |
516-038-520-622
| Heilind Number: | EDA516-038-520-622 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-622 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our advanced Rack & Panel Connector, designed for seamless board-to-board PCB integration. Engineered for high performance, this connector features a durable copper alloy contact material with gold plating over nickel for reliable signal transmission. With a current rating of 8.5 A, it ensures efficient power delivery in various applications. The PC tail contact type offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees dependable functionality even in harsh environments. Perfect for demanding industrial and commercial settings, this connector is a versatile solution for your connectivity needs.

