| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-626 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-626 |
516-038-520-626
| Heilind Number: | EDA516-038-520-626 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-626 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our high-quality Rack & Panel Connector. Designed for seamless board-to-board connections, this component is essential for ensuring reliable power and signal transmission. With a robust amperage rating of 8.5 A, it is ideal for demanding applications. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees long-lasting performance, even in harsh environments. The PC Tail contact type ensures secure and efficient installation. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial settings. Trust in its superior quality and precision engineering to optimize the functionality of your PCB assemblies.

