| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-630 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-630 |
516-038-520-630
| Heilind Number: | EDA516-038-520-630 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-630 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in board-to-board PCB setups, this connector ensures reliable power transfer with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees long-lasting efficiency even in demanding environments. Featuring PC Tail contacts, it offers easy installation and secure connections. With an operating temperature range of -40 to 105 °C, it's suitable for use in a wide range of applications. Elevate your electronics with this essential component.

