| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-631 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-631 |
516-038-520-631
| Heilind Number: | EDA516-038-520-631 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-631 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, a versatile solution for various applications. Designed for efficient board-to-board PCB connections, this connector boasts high-performance capabilities with an amperage rating of 8.5 A. Crafted with durable Copper Alloy contacts plated with Gold over Nickel, it ensures optimal conductivity and longevity. Featuring PC Tail contact type, it offers easy and secure attachment. With an operating temperature range of -40 to 105 °C, it guarantees reliable performance even in extreme conditions. Upgrade your electronics with this essential component that combines functionality and durability seamlessly.

