| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-635 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-635 |
516-038-520-635
| Heilind Number: | EDA516-038-520-635 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-635 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, designed for high-performance applications. This durable connector features gold-plated contacts over nickel, ensuring reliable conductivity and corrosion resistance. With a current rating of 8.5 A, it provides robust power transfer in a variety of environments. The PC Tail contact type offers easy installation on PCBs, while its copper alloy construction guarantees durability. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for industrial and commercial use. Elevate your connectivity with this essential component.

