| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-636 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-636 |
516-038-520-636
| Heilind Number: | EDA516-038-520-636 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-636 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Rack & Panel Connector. Designed for optimal functionality, this connector offers a reliable solution for your PCB assembly needs. Made with durable Copper Alloy contacts plated with Gold over Nickel, it ensures efficient conductivity and longevity. Featuring a PC Tail contact type, it facilitates easy installation on your circuit boards. With an amperage rating of 8.5 A, it can handle moderate power loads with ease. Operating within a wide temperature range of -40 to 105 °C, it is suitable for use in various environmental conditions. Elevate your connectivity game with this essential component.

