| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-642 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-642 |
516-038-520-642
| Heilind Number: | EDA516-038-520-642 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-642 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Rack & Panel Connector, designed for seamless and reliable board-to-board mounting applications. Featuring a high amperage tolerance of 8.5 A, this connector ensures efficient power transmission. Crafted with durable Copper Alloy contacts plated with Gold over Nickel, it guarantees long-lasting performance even in harsh environments. The PC Tail contact type allows for secure and easy soldering onto PCBs. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of industrial applications. Elevate your connectivity solutions with this top-of-the-line connector.

