| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-652 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-652 |
516-038-520-652
| Heilind Number: | EDA516-038-520-652 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-652 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this advanced Rack & Panel Connector. Designed for seamless integration, this high-performance component ensures a reliable connection in any application. With a current rating of 8.5 A, it offers robust power delivery, while its durable Copper Alloy construction guarantees longevity. The Gold over Nickel plating not only enhances conductivity but also provides superior corrosion resistance. Featuring PC Tail contacts, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Elevate your connectivity solutions with this essential component.

