| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-656 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-656 |
516-038-520-656
| Heilind Number: | EDA516-038-520-656 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-656 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Rack & Panel Connector, designed to deliver reliable power and signal transfer. Featuring a durable Copper Alloy construction with Gold over Nickel plating, it ensures long-lasting performance even in harsh environments. The PC Tail contact type offers easy and secure installation, while the 8.5 A amperage rating caters to high-power applications. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial settings. Upgrade your connectivity solutions with this essential component.

