| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-660 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-660 |
516-038-520-660
| Heilind Number: | EDA516-038-520-660 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-660 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with this high-performing Rack & Panel Connector. Designed for optimal functionality, it features a durable construction with a copper alloy contact material, ensuring reliable conductivity. The gold plating over nickel further enhances its performance and longevity, making it suitable for various industrial applications. With a PC Tail contact type and an amperage rating of 8.5 A, this connector guarantees efficient power transmission. Operating seamlessly within a wide temperature range of -40 to 105 °C, it offers versatility and reliability in demanding environments. Upgrade your PCB connections with this essential component, ideal for Board to Board installations.

