| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-661 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-661 |
516-038-520-661
| Heilind Number: | EDA516-038-520-661 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-661 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB integration. Engineered for reliability, this connector boasts a robust amperage of 8.5 A, ensuring efficient power transfer. Crafted with precision, the contacts are made from durable Copper Alloy and feature a protective layer of Gold over Nickel plating for enhanced longevity. With a PC Tail contact type, installation is a breeze, guaranteeing a secure and stable connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Elevate your electronic setups with this essential component.

