| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-520-662 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-520-662 |
516-038-520-662
| Heilind Number: | EDA516-038-520-662 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-520-662 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-quality Rack & Panel Connector. Designed for seamless board-to-board PCB interfacing, this connector features a robust construction with copper alloy contacts plated in gold over nickel for superior conductivity and durability. With a current rating of 8.5 A, it ensures reliable power transmission in various applications. The PC Tail contact type offers easy installation on your PCB, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Elevate your connectivity solutions with this essential component.

