| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-100 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-540-100 |
516-038-540-100
| Heilind Number: | EDA516-038-540-100 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-100 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with no cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in various electronic systems. This high-performance connector features durable construction with a copper alloy contact material, ensuring reliable power transmission at an amperage of 8.5 A. The gold plating over nickel contact surface offers superior conductivity and corrosion resistance, while the wire wrap contact type facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 125 °C, this connector is ideal for demanding industrial and commercial applications. Experience efficient and secure board-to-board connections with our top-of-the-line PCB connector.

