| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-101 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-540-101 |
516-038-540-101
| Heilind Number: | EDA516-038-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-101 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in PCB assemblies, this connector offers reliable power transfer with an amperage rating of 8.5 A. Crafted from durable copper alloy with gold over nickel plating, it ensures long-lasting performance even in harsh environments. The wire wrap contact type facilitates easy installation, while its wide operating temperature range of -40 to 125 °C guarantees optimal functionality in various applications. Elevate your connection solutions with this essential component.

