| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-102 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-540-102 |
516-038-540-102
| Heilind Number: | EDA516-038-540-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-102 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections. With a robust construction and durable copper alloy contact material plated with gold over nickel, it ensures reliable power transmission at an amperage of 8.5 A. Ideal for wire wrap applications, it offers secure and efficient data transfer even in harsh environments, with an operating temperature range of -40 to 125 °C. Elevate your electronics with this essential component for seamless integration and optimal performance.

