| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-105 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-540-105 |
516-038-540-105
| Heilind Number: | EDA516-038-540-105 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-105 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with no cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB integration, this essential component ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with a Gold-over-Nickel plating, it guarantees optimal signal conductivity and longevity. Featuring a Wire Wrap contact type, it facilitates easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 125 °C, it is suitable for a wide range of industrial applications. Elevate your electronic systems with this essential connector.

