| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-110 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-540-110 |
516-038-540-110
| Heilind Number: | EDA516-038-540-110 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-110 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration, it ensures reliable power delivery with an amperage of 8.5 A. Crafted from durable Copper Alloy, its contacts are plated with Gold over Nickel for enhanced conductivity and longevity. Featuring a Wire Wrap contact type, it guarantees secure and efficient connections even in challenging environments. With an operating temperature range of -40 to 125 °C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for optimal performance and durability.

