| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-112 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-540-112 |
516-038-540-112
| Heilind Number: | EDA516-038-540-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-112 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless integration in PCB assemblies. Engineered for durability, it boasts a robust copper alloy construction with gold plating over nickel for optimal conductivity and corrosion resistance. Featuring wire wrap contact type, it ensures secure and reliable connections, even in harsh operating environments with temperatures ranging from -40 to 125°C. With a maximum amperage of 8.5A, this connector is ideal for power and signal transmission in various electronic systems. Upgrade your setup with this essential component for efficient and dependable board-to-board connections.

