| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-115 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-540-115 |
516-038-540-115
| Heilind Number: | EDA516-038-540-115 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-115 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance the efficiency of your electronic connections with our Rack & Panel Connector. Engineered for seamless integration, this essential component ensures reliable power and data transmission in various applications. With a durable Copper Alloy construction and Gold over Nickel plating, it guarantees long-lasting performance even in harsh environments. Featuring a Wire Wrap contact type, it simplifies installation and maintenance processes. Operating flawlessly in temperatures ranging from -40 to 125°C, it is a versatile solution for your connectivity needs. Upgrade your system with this high-quality connector and experience superior functionality.

