| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-116 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-540-116 |
516-038-540-116
| Heilind Number: | EDA516-038-540-116 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-116 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with this high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections. Engineered for reliability, it boasts a durable construction with copper alloy contacts plated in gold over nickel, ensuring optimal signal conductivity. Suitable for wire wrap applications, it offers a secure and efficient connection method. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, it guarantees stable performance even in demanding environments. Elevate your connectivity standards with this essential component.

