| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-120 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-540-120 |
516-038-540-120
| Heilind Number: | EDA516-038-540-120 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-120 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Rack & Panel Connector. Designed for seamless integration in PCB setups, this connector boasts a durable construction with copper alloy contacts plated in gold over nickel, ensuring reliable conductivity. Its wire wrap contact type allows for easy installation, while its wide operating temperature range of -40 to 125°C guarantees optimal performance in various environments. With an amperage rating of 8.5 A, this connector is ideal for power and signal transmission in industrial and commercial applications. Trust in its superior quality to streamline your connectivity solutions.

