| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-121 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-540-121 |
516-038-540-121
| Heilind Number: | EDA516-038-540-121 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-121 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Engineered for optimal performance, this connector boasts a high amperage of 8.5 A, ensuring efficient power transfer. Crafted with durable Copper Alloy contacts plated in Gold over Nickel, it guarantees reliable and low-resistance conductivity. The Wire Wrap contact type offers a secure and stable connection, perfect for demanding applications. Operating flawlessly in a wide temperature range from -40 to 125 °C, this connector is a versatile and essential component for your PCB assembly needs. Trust in its quality and precision for seamless board-to-board connections in your projects. Elevate your electronic designs with this essential connector.

