| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-122 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-540-122 |
516-038-540-122
| Heilind Number: | EDA516-038-540-122 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-122 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Upgrade your connectivity with this high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this connector features precision wire wrap contacts made of durable copper alloy with a gold-over-nickel plating for enhanced conductivity. With a robust amperage rating of 8.5 A, it ensures reliable power transmission even in demanding industrial environments. Operating smoothly in temperatures ranging from -40 to 125 °C, it is ideal for a wide range of applications. Trust in this connector for efficient and secure data transfer in your electronic systems.

