| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-125 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-540-125 |
516-038-540-125
| Heilind Number: | EDA516-038-540-125 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-125 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration, this connector ensures reliable power transfer with an amperage rating of 8.5 A. Crafted with durable copper alloy contacts plated with gold over nickel, it guarantees optimal conductivity and longevity. The wire wrap contact type offers easy installation, while the wide operating temperature range of -40 to 125 °C ensures suitability for various environments. Perfect for use in PCB connectors and board-to-board connections, it is a versatile solution for your connectivity needs. Elevate your systems with this essential component.

