| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-126 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-540-126 |
516-038-540-126
| Heilind Number: | EDA516-038-540-126 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-126 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Rack & Panel Connector. Designed for optimal functionality, this connector boasts a durable construction, featuring contact pins made of Copper Alloy with Gold over Nickel plating for maximum conductivity and corrosion resistance. With a contact type of Wire Wrap, it ensures secure and reliable wire connections. Operating seamlessly in a wide temperature range from -40 to 125°C, this connector is suitable for various industrial applications. Upgrade your PCB connectivity with this essential component, perfect for Board to Board connections. Trust in its 8.5 A amperage rating to handle your power needs with efficiency and precision.

