| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-130 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-540-130 |
516-038-540-130
| Heilind Number: | EDA516-038-540-130 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-130 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for optimal functionality, this connector is perfect for a wide range of applications in various industries. With a durable Copper Alloy contact material and reliable Gold over Nickel plating, it ensures secure and efficient connections. Featuring a Wire Wrap contact type, it offers easy installation and maintenance. Operating flawlessly in extreme temperatures ranging from -40 to 125 °C, it guarantees reliability in any environment. Upgrade your setup with this essential connector for seamless and dependable performance.

