| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-131 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-540-131 |
516-038-540-131
| Heilind Number: | EDA516-038-540-131 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-131 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our Rack & Panel Connector. Designed for seamless integration, this essential component features durable Copper Alloy contacts plated with Gold over Nickel, ensuring reliable performance in any environment. With a wire wrap connection type and an amperage rating of 8.5 A, it offers high conductivity for optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 125 °C, this connector is suitable for a wide range of applications. Elevate your PCB setups with this dependable and efficient solution.

