| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-132 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-540-132 |
516-038-540-132
| Heilind Number: | EDA516-038-540-132 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-132 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance the connectivity of your electronic systems with our Rack & Panel Connector. Designed for seamless integration, this high-performance connector facilitates efficient wire wrap connections, ensuring reliable power and data transmission. Engineered with precision, it features contact pins made of durable copper alloy, plated with gold over nickel for optimal conductivity and corrosion resistance. With a robust amperage rating of 8.5 A, it guarantees safe and stable operation even in demanding environments. Whether you're building industrial machinery or electronic appliances, this connector is a must-have component for achieving seamless communication between PCBs and other devices. Operating flawlessly in temperatures ranging from -40 to 125 °C, it's perfect for use in a wide range of applications. Trust in the quality and efficiency of our Rack & Panel Connector to meet your connectivity needs with excellence.

