| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-136 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-540-136 |
516-038-540-136
| Heilind Number: | EDA516-038-540-136 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-136 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our advanced Rack & Panel Connector, designed for seamless integration in a variety of applications. This high-performance connector boasts a durable construction, featuring contact pins made of premium Copper Alloy with a protective layer of Gold over Nickel plating for optimal conductivity and corrosion resistance. Engineered for efficiency, it utilizes Wire Wrap technology for secure and reliable connections. Operating flawlessly within a wide temperature range from -40 to 125 °C, this connector ensures consistent performance even in harsh environments. Elevate your PCB connectivity with this essential component that excels in both durability and functionality.

