| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-140 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-540-140 |
516-038-540-140
| Heilind Number: | EDA516-038-540-140 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-140 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, it ensures reliable power and data transmission in various applications. With a robust construction and gold-plated copper alloy contacts, it offers superior conductivity and durability. The wire wrap contact type allows for easy and secure installation, while the wide operating temperature range of -40 to 125 °C ensures optimal performance in diverse environments. Upgrade your interconnection system with this essential component.

