| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-141 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-540-141 |
516-038-540-141
| Heilind Number: | EDA516-038-540-141 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-141 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance Rack & Panel Connector, designed for seamless integration in various electronic systems. With a robust construction and reliable contact points made of Copper Alloy, this connector ensures secure and efficient power transmission. The Gold over Nickel plating guarantees optimal conductivity and durability, even in demanding environments. Featuring a Wire Wrap contact type, it offers easy and efficient installation on PCBs. Operating smoothly in temperatures ranging from -40 to 125°C, this connector is ideal for use in a wide range of applications. Upgrade your connectivity solutions with this essential component.

