| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-156 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-540-156 |
516-038-540-156
| Heilind Number: | EDA516-038-540-156 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-156 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Elevate your connectivity solutions with our high-performance Rack & Panel Connector, a crucial component for seamless board-to-board PCB connections. Designed for optimal efficiency, this connector features a wire wrap contact type crafted from durable copper alloy with gold plating over nickel, ensuring reliable conductivity even in challenging environments. With an amperage rating of 8.5 A and an impressive operating temperature range of -40 to 125 °C, it offers exceptional performance and durability, making it the ideal choice for mission-critical applications. Stay ahead in the fast-paced world of technology with this essential connector at the heart of your electronic systems.

