| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-160 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-540-160 |
516-038-540-160
| Heilind Number: | EDA516-038-540-160 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-160 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with a top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Rack & Panel Connector. Designed for efficient wire-wrap installation, this connector ensures a secure and reliable connection. Its high-quality construction features copper alloy contacts with gold plating over nickel, providing excellent conductivity and corrosion resistance. With an amperage rating of 8.5 A, it is suitable for various power and signal applications. Operating smoothly in a wide temperature range from -40 to 125 °C, this connector is perfect for demanding environments. Upgrade your PCB connections with this essential component.

