| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-161 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-540-161 |
516-038-540-161
| Heilind Number: | EDA516-038-540-161 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-161 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with a top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless integration in a variety of electronic systems, this connector offers reliable power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it ensures optimal conductivity and longevity even in demanding environments. The Wire Wrap contact type guarantees secure and stable connections, while its wide operating temperature range of -40 to 125 °C makes it suitable for use in extreme conditions. Perfect for board-to-board PCB applications, this connector is a must-have for any electronic setup. Elevate your connectivity game with this essential component.

