| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-162 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-540-162 |
516-038-540-162
| Heilind Number: | EDA516-038-540-162 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-162 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with a top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a reliable solution for seamless board-to-board connections in electronic systems. Designed for optimal performance, this connector features a high amperage capacity of 8.5 A, making it suitable for a wide range of applications. Crafted from durable copper alloy with gold plating over nickel, it ensures excellent conductivity and corrosion resistance, even in harsh environments. The wire wrap contact type offers secure and efficient wire termination, while its wide operating temperature range of -40 to 125 °C guarantees reliable operation in extreme conditions. Trust in this essential component for your PCB connectivity needs.

