| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-165 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-540-165 |
516-038-540-165
| Heilind Number: | EDA516-038-540-165 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-165 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with this versatile Rack & Panel Connector. Designed for seamless wire wrap integration, it ensures secure and efficient power transmission. Crafted with durable Copper Alloy contacts plated in Gold over Nickel, it guarantees reliable performance even in harsh environments with an operating temperature range of -40 to 125°C. With an amperage rating of 8.5 A, it's ideal for various applications in the industrial, automotive, and aerospace sectors. Upgrade your PCB connections today with this essential component.

