| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-166 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-540-166 |
516-038-540-166
| Heilind Number: | EDA516-038-540-166 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-166 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, a versatile component designed for seamless integration in a variety of applications. With an amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted from durable Copper Alloy, it guarantees long-lasting performance, while the Gold over Nickel plating offers superior conductivity. The Wire Wrap contact type simplifies installation, and with an operating temperature range of -40 to 125 °C, it's suitable for use in diverse environments. Elevate your PCB connection setup with this essential component.

