| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-200 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-540-200 |
516-038-540-200
| Heilind Number: | EDA516-038-540-200 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-200 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and no hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless integration, this connector offers reliable power transmission with an amperage of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it ensures long-lasting functionality even in demanding environments. The Wire Wrap contact type guarantees secure and stable connections, while the wide operating temperature range of -40 to 125 °C ensures optimal performance in various conditions. Trust in this essential component for efficient and dependable board-to-board PCB connections.

