| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-201 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-540-201 |
516-038-540-201
| Heilind Number: | EDA516-038-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-201 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connection systems with our advanced Rack & Panel Connector, designed for seamless integration in a variety of applications. Boasting a robust amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees high conductivity and corrosion resistance. Featuring a Wire Wrap contact type, it facilitates secure and efficient wire connections. With an operating temperature range of -40 to 125 °C, it is suitable for use in harsh environments. Elevate your PCB connectivity with this essential component.

