| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-202 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-540-202 |
516-038-540-202
| Heilind Number: | EDA516-038-540-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-202 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB setups, this connector boasts a robust construction and reliable functionality. With a contact material of Copper Alloy and gold plating over Nickel, it ensures optimal conductivity and durability. Its Wire Wrap contact type offers secure connections, while its 8.5 A amperage rating makes it suitable for various power applications. Operating smoothly in temperatures ranging from -40 to 125 °C, it guarantees consistent performance even in challenging environments. Elevate your connectivity solutions with this essential component.

