| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-205 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-540-205 |
516-038-540-205
| Heilind Number: | EDA516-038-540-205 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-205 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, meticulously designed for seamless integration in various electronic systems. With an amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees optimal conductivity and corrosion resistance. Its Wire Wrap contact type offers secure and efficient wire connections. Operating flawlessly in temperatures ranging from -40 to 125 °C, this connector is ideal for a wide range of applications in the industrial and commercial sectors. Elevate your PCB connectivity with this high-performance solution.

