| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-206 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-540-206 |
516-038-540-206
| Heilind Number: | EDA516-038-540-206 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-206 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless integration in a variety of applications. With a reliable amperage rating of 8.5 A, it ensures efficient power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees optimal conductivity and longevity. The Wire Wrap contact type offers secure connections, suitable for demanding environments. Operating flawlessly within a wide temperature range of -40 to 125 °C, this connector is versatile and robust. Elevate your electronic systems with this essential component.

