| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-211 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-540-211 |
516-038-540-211
| Heilind Number: | EDA516-038-540-211 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-211 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Rack & Panel Connector, designed for optimal performance in demanding environments. With a contact amperage of 8.5 A and durable copper alloy construction, it ensures reliable power transmission. The gold over nickel plating offers superior corrosion resistance, while the wire wrap contact type facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 125 °C, this connector is a crucial component for seamless board-to-board connections in various applications. Upgrade your system with this high-quality and efficient solution.

