| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-212 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-540-212 |
516-038-540-212
| Heilind Number: | EDA516-038-540-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-212 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a reliable and high-performance solution for seamless connectivity in various applications. With a robust design and durable construction, this connector ensures secure and stable connections, even in demanding environments. Featuring a contact material of Copper Alloy with Gold over Nickel plating, it offers excellent conductivity and corrosion resistance for long-lasting performance. The Wire Wrap contact type allows for easy and efficient installation, while the wide operating temperature range of -40 to 125 °C ensures reliable operation in extreme conditions. Ideal for use in PCB connectors, board-to-board connectors, and other electronic systems, our Rack & Panel Connector is a versatile and essential component for your connectivity needs. Upgrade your setup with this top-of-the-line connector and experience seamless performance like never before.

