| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-215 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-540-215 |
516-038-540-215
| Heilind Number: | EDA516-038-540-215 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-215 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electrical connections with our premium Rack & Panel Connector. Designed for optimal performance, this connector features durable Copper Alloy contacts with Gold over Nickel plating, ensuring reliable conductivity. Its Wire Wrap contact type offers easy installation for seamless integration in your electronic systems. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, it's suitable for a wide range of applications. Trust in this high-quality connector for efficient and secure board-to-board connections in your projects.

