| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-540-220 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-540-220 |
516-038-540-220
| Heilind Number: | EDA516-038-540-220 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-540-220 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Efficiently connect and secure your electronic components with our Rack & Panel Connector, designed for seamless integration in your PCB setups. Engineered for optimal performance, this connector boasts a durable construction featuring copper alloy contacts with gold plating over nickel, ensuring reliable conductivity and longevity. With a contact type of Wire Wrap, it offers easy and secure attachment for your wiring needs. Operating smoothly within a wide temperature range of -40 to 125 °C, this connector guarantees consistent functionality even in demanding environmental conditions. Upgrade your connectivity solutions with this essential component, perfect for a variety of applications in the electronics industry.

